The VJ1210Y682MXJRW1BC is a multilayer ceramic capacitor with a capacitance of 0.0068uF, rated for 16VDC with a 20% tolerance. It has a dielectric of X7R and is suitable for microwave applications. The capacitor is available in a 1210 package, with a surface mount termination style and a flat construction. It operates over a temperature range of -55 to 125 degrees Celsius.
Vishay VJ1210Y682MXJRW1BC technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 16VDC |
| Tolerance | 20% |
| Dielectric | X7R |
| DC Rated Voltage | 16VDC |
| Negative Capacitance Tolerance | -20% |
| Technology | Standard |
| Positive Capacitance Tolerance | 20% |
| Package/Case | 1210 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Height | 1.05(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ1210Y682MXJRW1BC to view detailed technical specifications.
No datasheet is available for this part.