
Multilayer Ceramic Capacitor (MLCC) with 10nF capacitance and a 10% tolerance. Features X7R dielectric, 1kV DC rated voltage, and a 1808 surface mount package. Operating temperature range from -55°C to 125°C. RoHS compliant and supplied on tape and reel.
Vishay VJ1808Y103KXGAT technical specifications.
| Capacitance | 10nF |
| Case Code (Imperial) | 1808 |
| Case Code (Metric) | 4520 |
| Package/Case | 1808 |
| Construction | Flat |
| Depth | 2.03mm |
| Dielectric | X7R |
| Length | 0.18inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Thickness | 0.067inch |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.08inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ1808Y103KXGAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.