The VJ1808Y151JFEAC5Z is a multilayer ceramic capacitor from Vishay with a capacitance of 150pF and a voltage rating of 500VDC. It has a tolerance of 5% and a dielectric of X7R. The capacitor is available in a 1808 package and is designed for surface mount applications. It operates over a temperature range of -55 to 125 degrees Celsius.
Vishay VJ1808Y151JFEAC5Z technical specifications.
| Capacitance | 150pF |
| Voltage | 500VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | ArcShield |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1808 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Tradename | HVArc Guard® |
| Height | 1.7(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Vishay VJ1808Y151JFEAC5Z to view detailed technical specifications.
No datasheet is available for this part.