Multilayer Ceramic Capacitor (MLCC) with 100pF capacitance and 1kV DC rated voltage. Features C0G dielectric, 5% tolerance, and 0.1% dissipation factor. Surface mountable in an 1812 (4532 metric) case code, operating from -55°C to 125°C. Lead-free and RoHS compliant, supplied on tape and reel.
Vishay VJ1812A101JXGAT technical specifications.
| Capacitance | 100pF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | C0G |
| Dissipation Factor | 0.1% |
| Height | 2.18mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount, PCB |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage | 1kV |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ1812A101JXGAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
