1nF, 1kV C0G multilayer ceramic capacitor with 5% tolerance, designed for surface mount applications. Features a 1812 case code, operating temperature range of -55°C to +125°C, and lead-free, RoHS compliant construction. Packaged in tape and reel for automated assembly.
Vishay VJ1812A102JXGAT technical specifications.
| Capacitance | 1nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Lead Free | Lead Free |
| Length | 0.177inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Thickness | 0.086inch |
| Tolerance | 5% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Weight | 0.000952oz |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ1812A102JXGAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.