This 150pF ceramic chip capacitor features a C0G dielectric and a 500VDC DC rated voltage. It has a tolerance of 5% and operates over a temperature range of -55°C to 150°C. The capacitor is constructed with a flat construction and a ceramic chip case style, and is terminated with a pad style. It is suitable for surface mount applications and is available in a 1812 package type.
Vishay VJ1812A151JBEAR31X technical specifications.
| Capacitance | 150pF |
| Voltage | 500VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Polymer Termination |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.18(Max)mm |
| RoHS | Yes with Exemption |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ1812A151JBEAR31X to view detailed technical specifications.
No datasheet is available for this part.