This 100VDC ceramic chip capacitor features a capacitance of 0.0015uF with a tolerance of 2%. It has a dielectric of C0G and is constructed in a flat, ceramic chip case style. The capacitor is designed for surface mount applications and has a maximum operating temperature of 150 degrees Celsius. It is rated for use in standard applications and is not suitable for microwave applications.
Vishay VJ1812A152GFBAT34 technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 100VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 100VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.18(Max)mm |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ1812A152GFBAT34 to view detailed technical specifications.
No datasheet is available for this part.