This 500VDC ceramic capacitor features a capacitance of 0.0018uF with a 5% tolerance, using the C0G dielectric. It is constructed with a flat construction and a ceramic chip case style, with a pad termination style. Operating temperature range is from -55 degrees Celsius to 125 degrees Celsius. The capacitor is designed for surface mount applications and has a maximum height of 2.18mm.
Vishay VJ1812A182JXEAT5H technical specifications.
| Capacitance | 0.0018uF |
| Voltage | 500VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Open Mode |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.18(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ1812A182JXEAT5H to view detailed technical specifications.
No datasheet is available for this part.