Multilayer Ceramic Capacitor (MLCC) with 18nF capacitance and 50V DC rating. Features C0G dielectric for stable performance across a -55°C to 150°C operating temperature range, with a 5% tolerance. Surface mountable in an 1812 (4532 metric) case code, this lead-free and RoHS compliant component is supplied on tape and reel.
Vishay VJ1812A183JXAAT technical specifications.
| Capacitance | 18nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | C0G |
| Dielectric Material | Ceramic |
| Height | 2.18mm |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VJ COMM |
| Termination | SMD/SMT |
| Tolerance | 5% |
| Voltage Rating | 50V |
| DC Rated Voltage | 50V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ1812A183JXAAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.