The VJ1812A332GXEAT54 is a 500VDC ceramic chip capacitor with a capacitance of 0.0033uF and a tolerance of 2%. It has a dielectric of C0G and is constructed with a flat, ceramic chip case style. The capacitor is rated for surface mount applications and has a maximum operating temperature of 150°C. It is suitable for use in a variety of applications, including those requiring high voltage and low capacitance.
Vishay VJ1812A332GXEAT54 technical specifications.
| Capacitance | 0.0033uF |
| Voltage | 500VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 500VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.18(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ1812A332GXEAT54 to view detailed technical specifications.
No datasheet is available for this part.