This is a 0.0039uF ceramic chip capacitor with a 50VDC working voltage and 2% tolerance. It has a C0G dielectric and is suitable for surface mount applications. The operating temperature range is -55°C to 150°C.
Vishay VJ1812A392GEAAT technical specifications.
| Capacitance | 0.0039uF |
| Voltage | 50VDC |
| Tolerance | 2% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -2% |
| Technology | Standard |
| Positive Capacitance Tolerance | 2% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 150°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.18(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ1812A392GEAAT to view detailed technical specifications.
No datasheet is available for this part.