The VJ1812A821JXGAT4X is a multilayer ceramic capacitor from Vishay with a capacitance of 820pF and a dielectric of C0G. It has a DC rated voltage of 1kV and a tolerance of 5%. The capacitor is packaged in a 1812 SMD/SMT package and is available in quantities of 1000. It is RoHS compliant and has an operating temperature range of -55°C to 125°C.
Vishay VJ1812A821JXGAT4X technical specifications.
| Capacitance | 820pF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Dielectric | C0G |
| Height | 2.18mm |
| Length | 4.5mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ OMD |
| Termination | SMD/SMT |
| Tolerance | 5% |
| DC Rated Voltage | 1kV |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ1812A821JXGAT4X to view detailed technical specifications.
No datasheet is available for this part.
