This ceramic capacitor features a capacitance of 820pF with a tolerance of 5% and a dielectric of C0G. It has a DC rated voltage of 630VDC and is suitable for surface mount applications. The operating temperature range is from -55°C to 125°C. The capacitor is constructed with a flat construction and has a ceramic chip case style.
Vishay VJ1812A821JXLAT4X technical specifications.
| Capacitance | 820pF |
| Voltage | 630VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 630VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Open Mode |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.18(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ1812A821JXLAT4X to view detailed technical specifications.
No datasheet is available for this part.