The VJ1812A821KXGAT4X is a 1000VDC multilayer ceramic capacitor with a capacitance of 820pF and a tolerance of 10%. It is constructed with a C0G dielectric and has a maximum operating temperature of 125°C. The capacitor is available in a 1812 package and is designed for surface mount applications. It has a height of 2.18mm and is suitable for use in a variety of electronic circuits.
Vishay VJ1812A821KXGAT4X technical specifications.
| Capacitance | 820pF |
| Voltage | 1000VDC |
| Tolerance | 10% |
| Dielectric | C0G |
| DC Rated Voltage | 1000VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Open Mode |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.18(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ1812A821KXGAT4X to view detailed technical specifications.
No datasheet is available for this part.