Surface mount ceramic capacitor with 100nF capacitance and 500V DC rating. Features X7R dielectric, ±10% tolerance, and an 1812 (4.5mm x 3.2mm) case code. Operates from -55°C to +125°C and is RoHS compliant. Packaged on a 7" reel in plastic tape.
Vishay VJ1812Y104KXEAT technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Lead Free | Lead Free |
| Length | 4.5mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Thickness | 0.086inch |
| Tolerance | 10% |
| Voltage | 500V |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.126inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ1812Y104KXEAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.