The Vishay VJ1812Y105JXAAT4X is a 1uF multilayer ceramic capacitor with a 50VDC voltage rating and 5% tolerance. It features an X7R dielectric and is constructed with a flat ceramic chip case style. The capacitor is designed for surface mount applications and has a maximum operating temperature range of -55°C to 125°C.
Vishay VJ1812Y105JXAAT4X technical specifications.
| Capacitance | 1uF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Open Mode |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1812 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.18(Max)mm |
Download the complete datasheet for Vishay VJ1812Y105JXAAT4X to view detailed technical specifications.
No datasheet is available for this part.