
The VJ1812Y105JXAATA2 is a 1uF multilayer ceramic capacitor from Vishay, featuring an X7R dielectric and a 5% tolerance. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The capacitor is packaged in a 1812 case and is available on tape and reel. It is compliant with RoHS regulations.
Vishay VJ1812Y105JXAATA2 technical specifications.
| Capacitance | 1uF |
| Package/Case | 1812 |
| Depth | 3.2mm |
| Dielectric | X7R |
| Length | 4.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ1812Y105JXAATA2 to view detailed technical specifications.
No datasheet is available for this part.