Vishay VJ1812Y223KXGT technical specifications.
| Capacitance | 22nF |
| Package/Case | 1812 |
| Depth | 3.2mm |
| Dielectric | X7R |
| Length | 4.5mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ1812Y223KXGT to view detailed technical specifications.
No datasheet is available for this part.