Multilayer Ceramic Capacitor (MLCC) with 0.33µF capacitance and 250V DC voltage rating. Features X7R dielectric, 10% tolerance, and a 1812 imperial case size. Designed for surface mount applications with soft termination for enhanced reliability. Operates across a temperature range of -55°C to 125°C. Packaged in tape and reel.
Vishay VJ1812Y334KBPAT4X technical specifications.
| Capacitance | 330nF |
| Case Code (Imperial) | 1812 |
| Case Code (Metric) | 4532 |
| Package/Case | 1812 |
| Construction | Flat |
| Depth | 3.2mm |
| Dielectric | X7R |
| Features | Soft Termination |
| Height | 2.18mm |
| Length | 0.183inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | VJ OMD |
| Termination | SMD/SMT |
| Thickness | 0.086inch |
| Tolerance | 10% |
| Voltage Rating | 250V |
| DC Rated Voltage | 250V |
| Width | 3.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ1812Y334KBPAT4X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.