Vishay VJ1825A332KXBMC technical specifications.
| Capacitance | 3.3nF |
| Package/Case | 1825 |
| Dielectric | C0G |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ1825A332KXBMC to view detailed technical specifications.
No datasheet is available for this part.