Vishay VJ2220A223JXAAT technical specifications.
| Capacitance | 22nF |
| Package/Case | 2220 |
| Construction | Flat |
| Depth | 5.08mm |
| Dielectric | C0G |
| Length | 5.59mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ2220A223JXAAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.