
Multilayer Ceramic Capacitor (MLCC) with 100nF capacitance and 500V DC rating. Features X7R dielectric, 10% tolerance, and a 2220 surface mount package. Operates from -55°C to 125°C, with a maximum temperature of 150°C. Packaged in tape and reel, this RoHS compliant component offers a 5.08mm depth, 0.22inch length, and 0.2inch width.
Vishay VJ2220Y104KXEAT technical specifications.
| Capacitance | 100nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5750 |
| Package/Case | 2220 |
| Depth | 5.08mm |
| Dielectric | X7R |
| Length | 0.22inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ |
| Thickness | 0.086inch |
| Tolerance | 10% |
| Voltage Rating | 500V |
| DC Rated Voltage | 500V |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ2220Y104KXEAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.