Vishay VJ2220Y222KBHAT4X technical specifications.
| Capacitance | 2.2nF |
| Case Code (Imperial) | 2220 |
| Case Code (Metric) | 5650 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Cut Tape |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| Voltage Rating | 3kV |
| DC Rated Voltage | 3kV |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ2220Y222KBHAT4X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.