Vishay VJ2220Y223JBFAT4X technical specifications.
| Capacitance | 22nF |
| Package/Case | 2220 |
| Features | Soft Termination |
| Length | 0.226inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ OMD |
| Thickness | 0.086inch |
| Tolerance | 5% |
| Voltage Rating | 2kV |
| Width | 0.2inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ2220Y223JBFAT4X to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.