Vishay VJ2225A333JXBAT technical specifications.
| Capacitance | 33nF |
| Package/Case | 2225 |
| Dielectric | C0G |
| RoHS Compliant | Yes |
| Tolerance | 5% |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ2225A333JXBAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.