Vishay VJ2225A393FXAAT technical specifications.
| Capacitance | 39nF |
| Case Code (Imperial) | 2225 |
| Case Code (Metric) | 5763 |
| Package/Case | 2225 |
| Construction | Flat |
| Depth | 6.35mm |
| Dielectric | C0G |
| Height | 2.18mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ COMM |
| Termination | SMD/SMT |
| Tolerance | 1% |
| DC Rated Voltage | 50V |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ2225A393FXAAT to view detailed technical specifications.
No datasheet is available for this part.