
Multilayer Ceramic Capacitor (MLCC) with 1µF capacitance and 200V DC rating. Features X7R dielectric, 10% tolerance, and a 2225 surface mount package. Operates from -55°C to 125°C, constructed with ceramic material and SMD/SMT termination. Packaged in tape and reel for high-volume applications.
Vishay VJ2225Y105KXCAT technical specifications.
| Capacitance | 1uF |
| Case Code (Imperial) | 2225 |
| Case Code (Metric) | 5763 |
| Package/Case | 2225 |
| Construction | Flat |
| Depth | 6.35mm |
| Dielectric | X7R |
| Height | 2.18mm |
| Lead Free | Lead Free |
| Length | 5.59mm |
| Material | Ceramic |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VJ |
| Termination | SMD/SMT |
| Tolerance | 10% |
| Voltage Rating | 200V |
| DC Rated Voltage | 200V |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ2225Y105KXCAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.