This ceramic chip capacitor features a capacitance of 0.022uF with a voltage rating of 1500VDC and a tolerance of 5%. It has a dielectric of X7R and is constructed as a flat, surface mount device with a pad termination style. Operating temperature range is from -55°C to 125°C.
Vishay VJ2225Y223JXRAJSE technical specifications.
| Capacitance | 0.022uF |
| Voltage | 1500VDC |
| Tolerance | 5% |
| Dielectric | X7R |
| DC Rated Voltage | 1500VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 2225 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 2.18(Max)mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Vishay VJ2225Y223JXRAJSE to view detailed technical specifications.
No datasheet is available for this part.