Vishay VJ3040Y224KXGAT8R technical specifications.
| Capacitance | 220nF |
| Case Code (Imperial) | 3040 |
| Case Code (Metric) | 7610 |
| Package/Case | 3040 |
| Dielectric | X7R |
| Length | 0.3inch |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ, CDC |
| Termination | SMD/SMT |
| Thickness | 0.1inch |
| Tolerance | 10% |
| Voltage Rating | 1kV |
| DC Rated Voltage | 1kV |
| Width | 0.4inch |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ3040Y224KXGAT8R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.