Vishay VJ3640Y155KXCAT technical specifications.
| Capacitance | 1.5uF |
| Case Code (Imperial) | 3640 |
| Case Code (Metric) | 9110 |
| Package/Case | 3640 |
| Construction | Flat |
| Depth | 10.2mm |
| Dielectric | X7R |
| Height | 2.18mm |
| Length | 9.14mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ COMM |
| Termination | SMD/SMT |
| Tolerance | 10% |
| DC Rated Voltage | 200V |
| Width | 10.2mm |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ3640Y155KXCAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.