Vishay VJ3640Y334KXEAT technical specifications.
| Capacitance | 330nF |
| Package/Case | 3640 |
| Dielectric | X7R |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | VJ COMM |
| Tolerance | 10% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ3640Y334KXEAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.