Vishay VJ3640Y475KXAAT technical specifications.
| Capacitance | 4.7uF |
| Package/Case | 3640 |
| Depth | 10.2mm |
| Dielectric | X7R |
| Length | 9.14mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Tolerance | 10% |
| DC Rated Voltage | 50V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ3640Y475KXAAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.