Vishay VJ3640Y684MXEAT technical specifications.
| Capacitance | 680nF |
| Package/Case | 3640 |
| Construction | Flat |
| Depth | 10.2mm |
| Dielectric | X7R |
| Length | 9.14mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| RoHS Compliant | Yes |
| Tolerance | 20% |
| DC Rated Voltage | 500V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ3640Y684MXEAT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.