Vishay VJ5601M011MXBSR technical specifications.
| Package/Case | Ceramic |
| Frequency | 800MHz |
| Impedance | 50R |
| Material | Ceramic |
| RoHS | Compliant |
Download the complete datasheet for Vishay VJ5601M011MXBSR to view detailed technical specifications.
No datasheet is available for this part.