Vishay VKO152MCQEF0KR technical specifications.
| Capacitance | 1.5nF |
| Package/Case | Radial |
| Depth | 4mm |
| Lead Diameter | 0.6mm |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Packaging | Bulk |
| Ratings | X1, Y2 |
| Series | VKO |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VKO152MCQEF0KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.