Vishay VKO472MCQDRUKR technical specifications.
| Capacitance | 4.7nF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.65inch |
| Lead Pitch | 0.295inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Series | VKO |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VKO472MCQDRUKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.