Vishay VKP222MCQDJGKR technical specifications.
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Dielectric | K4000 |
| Lead Pitch | 10mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VKP222MCQDJGKR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.