
The VKP222MCQEJ0KR is a 2.2nF ceramic capacitor with a 20% tolerance, packaged in a radial configuration. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The capacitor is constructed with a K4000 dielectric and is available in a bulk packaging quantity of 800. It is RoHS compliant and has a lead pitch of 12.5mm and a lead diameter of 0.8mm.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Vishay VKP222MCQEJ0KR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Capacitance | 2.2nF |
| Package/Case | Radial |
| Construction | RADIAL |
| Depth | 5mm |
| Dielectric | K4000 |
| Height - Seated (Max) | 0.591inch |
| Lead Diameter | 0.8mm |
| Lead Pitch | 12.5mm |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 800 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | VKP |
| Termination | Radial |
| Tolerance | 20% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VKP222MCQEJ0KR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
