Vishay VKP681KCQNZ0KR technical specifications.
| Capacitance | 680pF |
| Package/Case | Radial |
| Height - Seated (Max) | 0.433inch |
| Lead Pitch | 0.492inch |
| Lead/Base Style | Straight |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | VKP |
| Tolerance | 10% |
| RoHS | Compliant |
Download the complete datasheet for Vishay VKP681KCQNZ0KR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.