Visible LED, SINGLE COLOR LED, GREEN, 2.4 mm, ROHS COMPLIANT, PLASTIC, SMD, LCC-2
Vishay VLMC3100 technical specifications.
| Max Operating Temperature | 100 |
| Number of Terminals | 2 |
| Min Operating Temperature | -40 |
| Number of Functions | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| HTS Code | 8541.40.20.00 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Vishay VLMC3100 to view detailed technical specifications.
No datasheet is available for this part.