The VLZ12A-GS08 is a Zener diode from Vishay with an impedance of 12 ohms. It operates over a temperature range of -65°C to 175°C and has a maximum power dissipation of 500 milliwatts. The device is surface mount and available on tape and reel. It is compliant with RoHS regulations and meets the requirements of AEC-Q101 for automotive applications.
Vishay VLZ12A-GS08 technical specifications.
| Impedance | 12R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 40nA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Voltage Tolerance | 3% |
| Zener Voltage | 12V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLZ12A-GS08 to view detailed technical specifications.
No datasheet is available for this part.