
The VLZ2V4A-GS08 is a surface mount zener diode from Vishay, with a maximum operating temperature range of -65°C to 175°C. It has a maximum power dissipation of 500mW and a zener voltage of 2.4V with a tolerance of 4%. The diode is compliant with AEC-Q101 and RoHS regulations.
Vishay VLZ2V4A-GS08 technical specifications.
| Impedance | 100R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 70uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Voltage Tolerance | 4% |
| Zener Voltage | 2.4V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLZ2V4A-GS08 to view detailed technical specifications.
No datasheet is available for this part.