The VLZ2V7A-GS08 is a Zener diode from Vishay with a Zener voltage of 2.65V and impedance of 100R. It has a maximum power dissipation of 500mW and is compliant with AEC-Q101. The diode is designed for surface mount applications and has a maximum operating temperature of 175°C and minimum operating temperature of -65°C.
Vishay VLZ2V7A-GS08 technical specifications.
| Impedance | 100R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 50uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Zener Voltage | 2.65V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLZ2V7A-GS08 to view detailed technical specifications.
No datasheet is available for this part.