The VLZ4V7C-GS18 is a surface mount Zener diode with a Zener voltage of 4.81V and impedance of 25R. It operates over a temperature range of -65°C to 175°C and has a maximum power dissipation of 500mW. The diode is RoHS compliant and meets AEC-Q101 standards for automotive applications. It is available on tape and reel for surface mount assembly.
Vishay VLZ4V7C-GS18 technical specifications.
| Impedance | 25R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 3uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Zener Voltage | 4.81V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLZ4V7C-GS18 to view detailed technical specifications.
No datasheet is available for this part.