Vishay VLZ5V6A-GS08 technical specifications.
| Impedance | 13R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 1uA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Zener Voltage | 5.42V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLZ5V6A-GS08 to view detailed technical specifications.
No datasheet is available for this part.