Vishay VLZ9V1A-GS18 technical specifications.
| Package/Case | MELF |
| Impedance | 8R |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 500mW |
| Max Reverse Leakage Current | 40nA |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q101 |
| Zener Voltage | 8.51V |
| RoHS | Compliant |
Download the complete datasheet for Vishay VLZ9V1A-GS18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.