Vishay VN10KE technical specifications.
| Continuous Drain Current (ID) | 170mA |
| Drain to Source Resistance | 5R |
| Drain to Source Voltage (Vdss) | 60V |
| Gate to Source Voltage (Vgs) | 15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 300mW |
| Number of Channels | 1 |
| Package Quantity | 200 |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VN10KE to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.