Vishay VN2410LS technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 190mA |
| Drain to Source Resistance | 10R |
| Drain to Source Voltage (Vdss) | 240V |
| Fall Time | 2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 900mW |
| Package Quantity | 500 |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| Turn-Off Delay Time | 20ns |
| Turn-On Delay Time | 3ns |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VN2410LS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.