Vishay VN3515L technical specifications.
| Package/Case | TO-92-3 |
| Continuous Drain Current (ID) | 150mA |
| Drain to Source Breakdown Voltage | 350V |
| Drain to Source Resistance | 15R |
| Drain to Source Voltage (Vdss) | 350V |
| Fall Time | 2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.7mm |
| Length | 4.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Polarity | N-CHANNEL |
| Power Dissipation | 800mW |
| RoHS Compliant | No |
| Turn-Off Delay Time | 27ns |
| Turn-On Delay Time | 2.5ns |
| Weight | 0.016oz |
| Width | 3.68mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VN3515L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.