Vishay VN50300L technical specifications.
| Package/Case | SOT-23-3 |
| Continuous Drain Current (ID) | 33mA |
| Drain to Source Resistance | 300R |
| Drain to Source Voltage (Vdss) | 500V |
| Fall Time | 7ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 4.7mm |
| Length | 4.7mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 800mW |
| Number of Channels | 1 |
| Package Quantity | 500 |
| Polarity | N-CHANNEL |
| RoHS Compliant | No |
| Turn-Off Delay Time | 8ns |
| Turn-On Delay Time | 4.5ns |
| Weight | 0.050717oz |
| Width | 3.68mm |
| RoHS | Not Compliant |
Download the complete datasheet for Vishay VN50300L to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.